LP3875EMPX-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LP3875EMPX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP3875EMPX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP3875EMPX-ADJ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP3875EMPX-ADJ/NOPB | |
Description | IC REG LIN POS ADJ 1.5A SOT223-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP3875EMPX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥24.96500 | ¥249.65 |
25 | ¥23.60040 | ¥590.01 |
100 | ¥20.45280 | ¥2,045.28 |
250 | ¥19.40396 | ¥4,850.99 |
500 | ¥17.41120 | ¥8,705.60 |
1,000 | ¥14.68414 | ¥14,684.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.94994 | ¥27,899.88 |
6,000 | ¥13.42550 | ¥80,553.00 |