


LP38693MP-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38693MP-1.8/NOPBTR-ND - Tape & Reel (TR) LP38693MP-1.8/NOPBCT-ND - Cut Tape (CT) LP38693MP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693MP-1.8/NOPB |
Description | IC REG LIN 1.8V 500MA SOT-223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38693MP-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.17200 | ¥111.72 |
| 25 | ¥10.16800 | ¥254.20 |
| 100 | ¥9.06330 | ¥906.33 |
| 250 | ¥8.53572 | ¥2,133.93 |
| 500 | ¥8.21768 | ¥4,108.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.95588 | ¥7,955.88 |
| 2,000 | ¥7.74046 | ¥15,480.92 |
| 3,000 | ¥7.63257 | ¥22,897.71 |
| 5,000 | ¥7.51302 | ¥37,565.10 |
| 7,000 | ¥7.44315 | ¥52,102.05 |
| 10,000 | ¥7.37597 | ¥73,759.70 |









