LP38501TSX-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | LP38501TSX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38501TSX-ADJ/NOPBCT-ND - Cut Tape (CT) LP38501TSX-ADJ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP38501TSX-ADJ/NOPB | |
Description | IC REG LIN POS ADJ 3A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP38501TSX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.67V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 58dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.65400 | ¥256.54 |
25 | ¥24.25360 | ¥606.34 |
100 | ¥21.01920 | ¥2,101.92 |
250 | ¥19.94084 | ¥4,985.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.89292 | ¥8,946.46 |
1,000 | ¥15.09042 | ¥15,090.42 |
2,500 | ¥14.33588 | ¥35,839.70 |
5,000 | ¥13.79696 | ¥68,984.80 |