


LP2992IM5-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2992IM5-5.0/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-5.0/NOPBCT-ND - Cut Tape (CT) LP2992IM5-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-5.0/NOPB |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-50DBVR | Texas Instruments | 25,869 | 296-20717-1-ND | ¥5.13000 | Similar |
| LP2985-50DBVT | Texas Instruments | 593 | 296-26126-1-ND | ¥9.92000 | Similar |
| LP2985A-50DBVR | Texas Instruments | 881 | 296-26128-1-ND | ¥5.01000 | Similar |
| LP2985A-50DBVT | Texas Instruments | 1,107 | 296-32159-1-ND | ¥10.65000 | Similar |
| REG102NA-5/3K | Texas Instruments | 2,790 | 296-REG102NA-5/3KCT-ND | ¥30.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.01400 | ¥90.14 |
| 25 | ¥8.17720 | ¥204.43 |
| 100 | ¥7.25670 | ¥725.67 |
| 250 | ¥6.81692 | ¥1,704.23 |
| 500 | ¥6.55212 | ¥3,276.06 |
| 1,000 | ¥6.47819 | ¥6,478.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.06473 | ¥18,194.19 |
| 6,000 | ¥5.93292 | ¥35,597.52 |
| 9,000 | ¥5.86691 | ¥52,802.19 |



