


LP2985-50DBVT | |
|---|---|
DigiKey Part Number | 296-26126-2-ND - Tape & Reel (TR) 296-26126-1-ND - Cut Tape (CT) 296-26126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-50DBVT |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-50DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.81648 | ¥1,454.12 |
| 500 | ¥5.58138 | ¥2,790.69 |
| 750 | ¥5.46375 | ¥4,097.81 |
| 1,250 | ¥5.33332 | ¥6,666.65 |
| 1,750 | ¥5.25706 | ¥9,199.85 |
| 2,500 | ¥5.18373 | ¥12,959.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 10 | ¥7.76200 | ¥77.62 |
| 25 | ¥7.02280 | ¥175.57 |
| 100 | ¥6.20610 | ¥620.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.17000 | ¥71.70 |
| 25 | ¥6.48680 | ¥162.17 |
| 100 | ¥5.73280 | ¥573.28 |

