Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG102NA-5/3K

DigiKey Part Number
296-REG102NA-5/3KTR-ND - Tape & Reel (TR)
296-REG102NA-5/3KCT-ND - Cut Tape (CT)
296-REG102NA-5/3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG102NA-5/3K
Description
IC REG LINEAR 5V 250MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG102NA-5/3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
500 µA
Mfr
Current - Supply (Max)
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.27V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2992AIM5-5.0/NOPBTexas Instruments1,813LP2992AIM5-5.0/NOPBCT-ND¥12.27000Similar
LP2992IM5X-5.0/NOPBTexas Instruments3,257296-37606-1-ND¥9.59000Similar
In-Stock: 3,540
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.60000¥30.60
10¥23.02400¥230.24
25¥21.13800¥528.45
100¥19.06230¥1,906.23
250¥18.07324¥4,518.31
500¥17.47682¥8,738.41
1,000¥16.98599¥16,985.99
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.02115¥54,063.45
Manufacturers Standard Package