


LP2985A-50DBVT | |
|---|---|
DigiKey Part Number | 296-32159-2-ND - Tape & Reel (TR) 296-32159-1-ND - Cut Tape (CT) 296-32159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-50DBVT |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-50DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985IM5-5.0/NOPB | Texas Instruments | 23,950 | LP2985IM5-5.0/NOPBCT-ND | ¥6.80000 | Similar |
| LP2992AIM5-5.0/NOPB | Texas Instruments | 1,046 | LP2992AIM5-5.0/NOPBCT-ND | ¥12.26000 | Similar |
| LP2992IM5X-5.0/NOPB | Texas Instruments | 3,257 | 296-37606-1-ND | ¥9.59000 | Similar |
| LP2985-50DBVR | Texas Instruments | 29,551 | 296-20717-1-ND | ¥5.13000 | Parametric Equivalent |
| LP2985-50DBVT | Texas Instruments | 593 | 296-26126-1-ND | ¥9.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.65000 | ¥10.65 |
| 10 | ¥7.71100 | ¥77.11 |
| 25 | ¥6.97080 | ¥174.27 |
| 100 | ¥6.15740 | ¥615.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.77008 | ¥1,442.52 |
| 500 | ¥5.53678 | ¥2,768.39 |
| 750 | ¥5.41989 | ¥4,064.92 |
| 1,250 | ¥5.29038 | ¥6,612.97 |
| 1,750 | ¥5.21468 | ¥9,125.69 |
| 2,500 | ¥5.14184 | ¥12,854.60 |

