


LP2985-50DBVR | |
|---|---|
DigiKey Part Number | 296-20717-2-ND - Tape & Reel (TR) 296-20717-1-ND - Cut Tape (CT) 296-20717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-50DBVR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-50DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.59700 | ¥35.97 |
| 25 | ¥3.22200 | ¥80.55 |
| 100 | ¥2.80920 | ¥280.92 |
| 250 | ¥2.61292 | ¥653.23 |
| 500 | ¥2.49448 | ¥1,247.24 |
| 1,000 | ¥2.39690 | ¥2,396.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.46244 | ¥7,387.32 |
| 6,000 | ¥2.39864 | ¥14,391.84 |
| 9,000 | ¥2.36669 | ¥21,300.21 |
| 15,000 | ¥2.33129 | ¥34,969.35 |
| 21,000 | ¥2.31060 | ¥48,522.60 |
| 30,000 | ¥2.29069 | ¥68,720.70 |










