
SL12-E3/5AT | |
|---|---|
DigiKey Part Number | SL12-E3/5ATGITR-ND - Tape & Reel (TR) SL12-E3/5ATGICT-ND - Cut Tape (CT) SL12-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL12-E3/5AT |
Description | DIODE SCHOTTKY 20V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 445 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.96100 | ¥29.61 |
| 100 | ¥1.88140 | ¥188.14 |
| 500 | ¥1.41562 | ¥707.81 |
| 1,000 | ¥1.26502 | ¥1,265.02 |
| 2,000 | ¥1.13821 | ¥2,276.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.94927 | ¥7,119.52 |
| 15,000 | ¥0.87244 | ¥13,086.60 |
| 22,500 | ¥0.83330 | ¥18,749.25 |
| 37,500 | ¥0.78931 | ¥29,599.12 |
| 52,500 | ¥0.76326 | ¥40,071.15 |
| 75,000 | ¥0.73796 | ¥55,347.00 |






