


LP2985A-50DBVR | |
|---|---|
DigiKey Part Number | 296-26128-2-ND - Tape & Reel (TR) 296-26128-1-ND - Cut Tape (CT) 296-26128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-50DBVR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-50DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5X-5.0/NOPB | Texas Instruments | 9,370 | LP2985AIM5X-5.0/NOPBCT-ND | ¥5.95000 | Similar |
| LP2985IM5-5.0/NOPB | Texas Instruments | 23,845 | LP2985IM5-5.0/NOPBCT-ND | ¥6.80000 | Similar |
| LP2992AIM5-5.0/NOPB | Texas Instruments | 944 | LP2992AIM5-5.0/NOPBCT-ND | ¥12.26000 | Similar |
| LP2992AIM5X-5.0/NOPB | Texas Instruments | 301 | LP2992AIM5X-5.0/NOPBCT-ND | ¥11.33000 | Similar |
| LP2992IM5-5.0/NOPB | Texas Instruments | 1,617 | LP2992IM5-5.0/NOPBCT-ND | ¥12.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥3.50700 | ¥35.07 |
| 25 | ¥3.14160 | ¥78.54 |
| 100 | ¥2.73390 | ¥273.39 |
| 250 | ¥2.53920 | ¥634.80 |
| 500 | ¥2.42200 | ¥1,211.00 |
| 1,000 | ¥2.32566 | ¥2,325.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.20653 | ¥6,619.59 |
| 6,000 | ¥2.14822 | ¥12,889.32 |
| 9,000 | ¥2.11902 | ¥19,071.18 |
| 15,000 | ¥2.08667 | ¥31,300.05 |
| 21,000 | ¥2.06778 | ¥43,423.38 |
| 30,000 | ¥2.04960 | ¥61,488.00 |




