TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2954AIT/NOPB

DigiKey Part Number
LP2954AIT/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2954AIT/NOPB
Description
IC REG LINEAR 5V 250MA TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LP2954AIT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
33 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.47000¥25.47
10¥19.08600¥190.86
45¥16.65644¥749.54
135¥15.42956¥2,082.99
270¥14.82867¥4,003.74
540¥14.33419¥7,740.46
1,035¥13.94997¥14,438.22
2,520¥13.52614¥34,085.87
5,040¥13.26224¥66,841.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.