LMV431AIM5 | ||
---|---|---|
DigiKey Part Number | 296-LMV431AIM5TR-ND - Tape & Reel (TR) 296-LMV431AIM5CT-ND - Cut Tape (CT) 296-LMV431AIM5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV431AIM5 | |
Description | IC VREF SHUNT ADJ 1% SOT23-5 | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV431AIM5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.03300 | ¥110.33 |
25 | ¥10.47200 | ¥261.80 |
100 | ¥8.60090 | ¥860.09 |
250 | ¥8.03992 | ¥2,009.98 |
500 | ¥7.10486 | ¥3,552.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.60912 | ¥5,609.12 |
2,000 | ¥5.23523 | ¥10,470.46 |
5,000 | ¥4.97345 | ¥24,867.25 |
10,000 | ¥4.78649 | ¥47,864.90 |