SS3H10-E3/9AT | ||
---|---|---|
DigiKey Part Number | SS3H10-E3/9ATGITR-ND - Tape & Reel (TR) SS3H10-E3/9ATGICT-ND - Cut Tape (CT) SS3H10-E3/9ATGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS3H10-E3/9AT | |
Description | DIODE SCHOTTKY 100V 3A DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS3H10-E3/9AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.27700 | ¥42.77 |
100 | ¥2.96280 | ¥296.28 |
500 | ¥2.47528 | ¥1,237.64 |
1,000 | ¥2.10668 | ¥2,106.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.87628 | ¥6,566.98 |
7,000 | ¥1.77752 | ¥12,442.64 |
10,500 | ¥1.64585 | ¥17,281.42 |
24,500 | ¥1.62956 | ¥39,924.22 |