Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845AD8

DigiKey Part Number
296-11186-5-ND
Manufacturer
Manufacturer Product Number
UC2845AD8
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845AD8 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Series
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tube
Supplier Device Package
8-SOIC
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2845AD8TRTexas Instruments1,786296-37150-1-ND¥34.27000MFR Recommended
UC2845ADMMicrochip Technology1,403UC2845ADM-ND¥232.78000Direct
UC2845BD1STMicroelectronics687497-14807-5-ND¥40.74000Similar
UC2845BD1013TRSTMicroelectronics3,870497-3679-1-ND¥32.65000Similar
UC2845BD1R2Gonsemi3,964UC2845BD1R2GOSCT-ND¥21.66000Similar
In-Stock: 7,352
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥7.38500¥73.85
75¥6.04587¥453.44
150¥5.73387¥860.08
300¥5.47693¥1,643.08
525¥5.30288¥2,784.01
1,050¥5.12204¥5,378.14
2,550¥4.93647¥12,588.00
5,025¥4.82270¥24,234.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.