
UC2845BD1 | |
|---|---|
DigiKey Part Number | 497-14807-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2845BD1 |
Description | IC REG CTRLR BOOST/FLYBACK 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845BD1 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥7.57500 | ¥75.75 |
| 25 | ¥6.85400 | ¥171.35 |
| 100 | ¥6.06190 | ¥606.19 |
| 300 | ¥5.62030 | ¥1,686.09 |
| 500 | ¥5.45704 | ¥2,728.52 |
| 1,000 | ¥5.26972 | ¥5,269.72 |
| 2,500 | ¥5.07192 | ¥12,679.80 |
| 5,000 | ¥4.95274 | ¥24,763.70 |


