
UC2845AD8TR | |
|---|---|
DigiKey Part Number | 296-37150-2-ND - Tape & Reel (TR) 296-37150-1-ND - Cut Tape (CT) 296-37150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2845AD8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845AD8TR Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2845ADM | Microchip Technology | 1,403 | UC2845ADM-ND | ¥59.54000 | Direct |
| UC2845BD1 | STMicroelectronics | 687 | 497-14807-5-ND | ¥10.42000 | Similar |
| UC2845BD1013TR | STMicroelectronics | 3,870 | 497-3679-1-ND | ¥8.35000 | Similar |
| UC2845BD1R2G | onsemi | 3,964 | UC2845BD1R2GOSCT-ND | ¥5.54000 | Similar |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | ¥7.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.49000 | ¥9.49 |
| 10 | ¥6.81300 | ¥68.13 |
| 25 | ¥6.15240 | ¥153.81 |
| 100 | ¥5.42450 | ¥542.45 |
| 250 | ¥5.07664 | ¥1,269.16 |
| 500 | ¥4.86694 | ¥2,433.47 |
| 1,000 | ¥4.73865 | ¥4,738.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.47474 | ¥11,186.85 |
| 5,000 | ¥4.36564 | ¥21,828.20 |
| 7,500 | ¥4.31105 | ¥32,332.88 |
| 12,500 | ¥4.25052 | ¥53,131.50 |
| 17,500 | ¥4.21514 | ¥73,764.95 |

