UCC27324D | ||
---|---|---|
DigiKey Part Number | 296-12531-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC27324D | |
Description | IC GATE DRVR LOW-SIDE 8SOIC | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC27324D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84100 | ¥138.41 |
75 | ¥13.05947 | ¥979.46 |
150 | ¥11.12640 | ¥1,668.96 |
300 | ¥10.44720 | ¥3,134.16 |
525 | ¥9.14130 | ¥4,799.18 |
1,050 | ¥7.57426 | ¥7,952.97 |
2,550 | ¥7.05186 | ¥17,982.24 |
5,025 | ¥6.79069 | ¥34,123.22 |