Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28950PW

DigiKey Part Number
296-34760-5-ND
Manufacturer
Manufacturer Product Number
UCC28950PW
Description
IC REG CTRLR FULL-BRIDGE 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC28950PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
95%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Dead Time Control, Enable, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Full-Bridge
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Outputs
6
Supplier Device Package
24-TSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.76000¥68.76
10¥53.09000¥530.90
60¥46.28017¥2,776.81
120¥44.43742¥5,332.49
300¥42.49050¥12,747.15
540¥41.48135¥22,399.93
1,020¥40.56175¥41,372.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.