LMV331IDBVT | |
---|---|
DigiKey Part Number | 296-26111-2-ND - Tape & Reel (TR) 296-26111-1-ND - Cut Tape (CT) 296-26111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331IDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 150µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.42480 | ¥235.62 |
100 | ¥7.74270 | ¥774.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.23816 | ¥1,809.54 |
500 | ¥6.39648 | ¥3,198.24 |
1,250 | ¥5.04979 | ¥6,312.24 |
2,500 | ¥4.71316 | ¥11,782.90 |
6,250 | ¥4.47750 | ¥27,984.38 |
12,500 | ¥4.30917 | ¥53,864.62 |