
TPS22942DCKR | |
|---|---|
DigiKey Part Number | 296-24772-2-ND - Tape & Reel (TR) 296-24772-1-ND - Cut Tape (CT) 296-24772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22942DCKR |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22942DCKR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 400mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SC-70-5 |
Interface On/Off | Package / Case |
Voltage - Load 1.62V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.46569 | ¥13,397.07 |
| 6,000 | ¥4.36167 | ¥26,170.02 |
| 9,000 | ¥4.30957 | ¥38,786.13 |
| 15,000 | ¥4.25185 | ¥63,777.75 |
| 21,000 | ¥4.21811 | ¥88,580.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.39000 | ¥9.39 |
| 10 | ¥6.79900 | ¥67.99 |
| 25 | ¥6.13320 | ¥153.33 |
| 100 | ¥5.40600 | ¥540.60 |
| 250 | ¥5.05944 | ¥1,264.86 |
| 500 | ¥4.85046 | ¥2,425.23 |
| 1,000 | ¥4.72208 | ¥4,722.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.28500 | ¥62.85 |
| 25 | ¥5.66960 | ¥141.74 |
| 100 | ¥4.99740 | ¥499.74 |
| 250 | ¥4.67704 | ¥1,169.26 |
| 500 | ¥4.48386 | ¥2,241.93 |
| 1,000 | ¥4.36519 | ¥4,365.19 |










