LMT86DCKR | |
---|---|
DigiKey Part Number | 296-38165-2-ND - Tape & Reel (TR) 296-38165-1-ND - Cut Tape (CT) 296-38165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT86DCKR |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 5.5V | |
Resolution | 10.9mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 40°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.31800 | ¥107.95 |
50 | ¥4.16380 | ¥208.19 |
100 | ¥3.54730 | ¥354.73 |
500 | ¥3.08442 | ¥1,542.21 |
1,000 | ¥2.69891 | ¥2,698.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58321 | ¥7,749.63 |
6,000 | ¥2.39043 | ¥14,342.58 |
9,000 | ¥2.23620 | ¥20,125.80 |
15,000 | ¥2.18223 | ¥32,733.45 |
30,000 | ¥2.12053 | ¥63,615.90 |