
LMT85DCKR | |
|---|---|
DigiKey Part Number | 296-38164-2-ND - Tape & Reel (TR) 296-38164-1-ND - Cut Tape (CT) 296-38164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT85DCKR |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT85DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 8.2mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 20°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.76763 | ¥8,302.89 |
| 6,000 | ¥2.66633 | ¥15,997.98 |
| 9,000 | ¥2.61103 | ¥23,499.27 |
| 15,000 | ¥2.54524 | ¥38,178.60 |
| 21,000 | ¥2.50414 | ¥52,586.94 |
| 30,000 | ¥2.46243 | ¥73,872.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.93000 | ¥4.93 |
| 5 | ¥4.28200 | ¥21.41 |
| 10 | ¥4.05900 | ¥40.59 |
| 25 | ¥3.78440 | ¥94.61 |
| 50 | ¥3.59800 | ¥179.90 |
| 100 | ¥3.42600 | ¥342.60 |
| 500 | ¥3.08344 | ¥1,541.72 |
| 1,000 | ¥2.95604 | ¥2,956.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 5 | ¥3.95200 | ¥19.76 |
| 10 | ¥3.74600 | ¥37.46 |
| 25 | ¥3.49320 | ¥87.33 |
| 50 | ¥3.32100 | ¥166.05 |
| 100 | ¥3.16230 | ¥316.23 |
| 500 | ¥2.84608 | ¥1,423.04 |
| 1,000 | ¥2.72848 | ¥2,728.48 |

