LMT86QDCKRQ1 | ||
---|---|---|
DigiKey Part Number | 296-40297-2-ND - Tape & Reel (TR) 296-40297-1-ND - Cut Tape (CT) 296-40297-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMT86QDCKRQ1 | |
Description | SENSOR ANALOG -50C-150C SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMT86QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 5.5V | |
Resolution | 10.9mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 40°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMT86(-Q1) Datasheet |
Product Training Modules | LMT Temp Sensors |
PCN Design/Specification | SOT devices Marking 05//Feb/2024 |
PCN Packaging | Pin One Dot 07/Jan/2019 |
Manufacturer Product Page | LMT86QDCKRQ1 Specifications |
HTML Datasheet | LMT86(-Q1) Datasheet |
EDA Models | LMT86QDCKRQ1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.27600 | ¥106.90 |
50 | ¥4.12320 | ¥206.16 |
100 | ¥3.51270 | ¥351.27 |
500 | ¥3.05438 | ¥1,527.19 |
1,000 | ¥2.67263 | ¥2,672.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.55806 | ¥7,674.18 |
6,000 | ¥2.36715 | ¥14,202.90 |
9,000 | ¥2.21443 | ¥19,929.87 |
15,000 | ¥2.16098 | ¥32,414.70 |
30,000 | ¥2.09989 | ¥62,996.70 |
Attribute | Description |
---|---|
Other Names | 2156-LMT86QDCKRQ1 -296-40297-1-ND 296-40297-2 LMT86QDCKRQ1-ND 296-40297-1 TEXTISLMT86QDCKRQ1 296-40297-6 |
Standard Package | 3,000 |