
LMP7300MM/NOPB | |
|---|---|
DigiKey Part Number | 296-46434-2-ND - Tape & Reel (TR) 296-46434-1-ND - Cut Tape (CT) 296-46434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7300MM/NOPB |
Description | IC COMPARATR 1 W/VOLT REF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7300MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V, ±1.35V ~ 6V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.003µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 10 | ¥20.98800 | ¥209.88 |
| 25 | ¥19.25120 | ¥481.28 |
| 100 | ¥17.34440 | ¥1,734.44 |
| 250 | ¥16.43472 | ¥4,108.68 |
| 500 | ¥15.88646 | ¥7,943.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.43502 | ¥15,435.02 |
| 2,000 | ¥15.06352 | ¥30,127.04 |
| 3,000 | ¥14.87744 | ¥44,632.32 |
| 5,000 | ¥14.67137 | ¥73,356.85 |



