
LMH6882SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40272-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6882SQ/NOPB |
Description | IC OPAMP DIFF 2 CIRCUIT 36WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6882SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 6000V/µs | |
-3db Bandwidth | 2.4 GHz | |
Current - Supply | 200mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥88.97545 | ¥88,975.45 |


