LMH6521SQ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LMH6521SQ/NOPBTR-ND - Tape & Reel (TR) 296-LMH6521SQ/NOPBCT-ND - Cut Tape (CT) 296-LMH6521SQ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMH6521SQ/NOPB | |
Description | IC VGAIN AMP 32WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Variable Gain Amplifier IC Signal Processing 32-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6521SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.20000 | ¥97.20 |
10 | ¥87.79900 | ¥877.99 |
25 | ¥83.71240 | ¥2,092.81 |
100 | ¥72.68720 | ¥7,268.72 |
250 | ¥69.42020 | ¥17,355.05 |
500 | ¥63.29472 | ¥31,647.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥55.12774 | ¥55,127.74 |