
LMH6554LEX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6554LEX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6554LEX/NOPBCT-ND - Cut Tape (CT) 296-LMH6554LEX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6554LEX/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6554LEX/NOPB Models |
Category | Voltage - Input Offset 6.5 mV |
Mfr | Current - Supply 52mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 4.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 6200V/µs | Package / Case 14-UFQFN |
-3db Bandwidth 2.8 GHz | Supplier Device Package 14-UQFN (2.5x2.5) |
Current - Input Bias 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6554LEE/NOPB | Texas Instruments | 181 | LMH6554LEE/NOPBCT-ND | ¥94.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.18000 | ¥74.18 |
| 10 | ¥57.58400 | ¥575.84 |
| 25 | ¥53.44400 | ¥1,336.10 |
| 100 | ¥48.89140 | ¥4,889.14 |
| 250 | ¥47.89188 | ¥11,972.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥46.12938 | ¥207,582.21 |


