MCP6S28T-I/SL | ||
---|---|---|
DigiKey Part Number | MCP6S28T-I/SLTR-ND - Tape & Reel (TR) MCP6S28T-I/SLCT-ND - Cut Tape (CT) MCP6S28T-I/SLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP6S28T-I/SL | |
Description | IC OPAMP PGA 8 CIRCUIT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Variable Gain Amplifier IC Data Acquisition 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP6S28T-I/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
25 | ¥20.64960 | ¥516.24 |
100 | ¥18.69860 | ¥1,869.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥18.69863 | ¥48,616.44 |