LMC6772BIMX/NOPB | ||
---|---|---|
DigiKey Part Number | LMC6772BIMX/NOPBTR-ND - Tape & Reel (TR) LMC6772BIMX/NOPBCT-ND - Cut Tape (CT) LMC6772BIMX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMC6772BIMX/NOPB | |
Description | IC COMPARATOR 2 GEN PUR 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LMC6772BIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.53500 | ¥175.35 |
25 | ¥16.54000 | ¥413.50 |
100 | ¥14.09300 | ¥1,409.30 |
250 | ¥13.23312 | ¥3,308.28 |
500 | ¥11.57896 | ¥5,789.48 |
1,000 | ¥9.59402 | ¥9,594.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.93236 | ¥22,330.90 |
5,000 | ¥8.60154 | ¥43,007.70 |