OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Introducing Power by Linear

LTC4413EDD#TRPBF

DigiKey Part Number
LTC4413EDD#TRPBFTR-ND - Tape & Reel (TR)
LTC4413EDD#TRPBFCT-ND - Cut Tape (CT)
LTC4413EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4413EDD#TRPBF
Description
IC OR CTRLR SRC SELECT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4413EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.6A
Manufacturer
Analog Devices Inc.
Current - Supply
25 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Applications
Handheld/Mobile Devices
Type
Source Selector Switch
Operating Temperature
-40°C ~ 85°C
FET Type
P-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
10-WFDFN Exposed Pad
Internal Switch(s)
Yes
Supplier Device Package
10-DFN (3x3)
Delay Time - ON
50 µs
Base Product Number
Delay Time - OFF
4 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,452
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.57000¥66.57
10¥51.51400¥515.14
25¥47.74760¥1,193.69
100¥43.60850¥4,360.85
250¥42.51440¥10,628.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥38.43302¥96,082.55
Manufacturers Standard Package