



AD9122SCPZ-EP | |
|---|---|
DigiKey Part Number | AD9122SCPZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD9122SCPZ-EP |
Description | IC DAC 16BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9122SCPZ-EP Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Series | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tray | INL/DNL (LSB) ±3.7, ±2.1 |
Part Status Active | Architecture Current Source |
Number of Bits 16 | Operating Temperature -55°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 72-VFQFN Exposed Pad, CSP |
Settling Time 20ns (Typ) | Supplier Device Package 72-LFCSP-VQ (10x10) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface LVDS - Parallel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥956.43000 | ¥956.43 |
| 16 | ¥782.64125 | ¥12,522.26 |
| 32 | ¥756.54688 | ¥24,209.50 |
| 104 | ¥722.33250 | ¥75,122.58 |








