MAX667ESA+T | ||
---|---|---|
DigiKey Part Number | MAX667ESA+TTR-ND - Tape & Reel (TR) MAX667ESA+TCT-ND - Cut Tape (CT) MAX667ESA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX667ESA+T | |
Description | IC REG LIN POS ADJ 250MA 8SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX667ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | 1.3V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | Dropout Detector, Enable, Low Battery Detection | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.36096 | ¥105,902.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.58000 | ¥77.58 |
10 | ¥70.05900 | ¥700.59 |
25 | ¥66.80120 | ¥1,670.03 |
100 | ¥58.00230 | ¥5,800.23 |
250 | ¥55.39504 | ¥13,848.76 |
500 | ¥50.50736 | ¥25,253.68 |
1,000 | ¥43.99028 | ¥43,990.28 |