
ADM483EARZ-REEL | |
|---|---|
DigiKey Part Number | ADM483EARZ-REELTR-ND - Tape & Reel (TR) ADM483EARZ-REELCT-ND - Cut Tape (CT) ADM483EARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM483EARZ-REEL |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM483EARZ-REEL Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2862CS8-1#PBF | Analog Devices Inc. | 397 | 505-LTC2862CS8-1#PBF-ND | ¥56.98000 | Similar |
| LTC2862CS8-1#TRPBF | Analog Devices Inc. | 2,360 | LTC2862CS8-1#TRPBFCT-ND | ¥56.98000 | Similar |
| LTC2862CS8-2#PBF | Analog Devices Inc. | 2,931 | LTC2862CS8-2#PBF-ND | ¥56.98000 | Similar |
| LTC2862CS8-2#TRPBF | Analog Devices Inc. | 3,517 | LTC2862CS8-2#TRPBFCT-ND | ¥56.98000 | Similar |
| LTC2862HS8-1#PBF | Analog Devices Inc. | 626 | 505-LTC2862HS8-1#PBF-ND | ¥56.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.16000 | ¥33.16 |
| 10 | ¥25.05700 | ¥250.57 |
| 25 | ¥23.02640 | ¥575.66 |
| 100 | ¥20.79430 | ¥2,079.43 |
| 250 | ¥19.72964 | ¥4,932.41 |
| 500 | ¥19.61170 | ¥9,805.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.00317 | ¥45,007.93 |










