LM73100EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM73100EVM

DigiKey Part Number
296-LM73100EVM-ND
Manufacturer
Manufacturer Product Number
LM73100EVM
Description
EVAL BOARD FOR LM73100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM73100 - ORing Controller / Ideal Diode Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
ORing Controller / Ideal Diode
Embedded
No
Utilized IC / Part
LM73100
Primary Attributes
2-Channel (Dual)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,067.13000¥1,067.13
Manufacturers Standard Package