
LM53601NQDSXTQ1 | |
|---|---|
DigiKey Part Number | 296-43386-2-ND - Tape & Reel (TR) 296-43386-1-ND - Cut Tape (CT) 296-43386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53601NQDSXTQ1 |
Description | IC REG BUCK 3.3V 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM53601NQDSXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.20000 | ¥50.20 |
| 10 | ¥38.51100 | ¥385.11 |
| 25 | ¥35.58840 | ¥889.71 |
| 100 | ¥32.37410 | ¥3,237.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.84176 | ¥7,710.44 |
| 500 | ¥29.91806 | ¥14,959.03 |
| 750 | ¥29.45557 | ¥22,091.68 |
| 1,250 | ¥28.94303 | ¥36,178.79 |
| 1,750 | ¥28.64350 | ¥50,126.12 |
| 2,500 | ¥28.35534 | ¥70,888.35 |

