
LM5109BMA/NOPB | |
|---|---|
DigiKey Part Number | LM5109BMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5109BMA/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5109BMA/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 108 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.14500 | ¥71.45 |
| 95 | ¥5.72895 | ¥544.25 |
| 190 | ¥5.44516 | ¥1,034.58 |
| 285 | ¥5.30295 | ¥1,511.34 |
| 570 | ¥5.09446 | ¥2,903.84 |
| 1,045 | ¥4.94277 | ¥5,165.19 |
| 2,565 | ¥4.76042 | ¥12,210.48 |
| 5,035 | ¥4.65076 | ¥23,416.58 |








