Diode 8000 V 5mA Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CL71A

DigiKey Part Number
4878-2CL71ATR-ND - Tape & Reel (TR)
4878-2CL71ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2CL71A
Description
DIODE STANDARD 8000V 5MA AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 8000 V 5mA Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
2CL71A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
80 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
2 µA @ 8000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
8000 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
5mA
Operating Temperature - Junction
-40°C ~ 120°C
Voltage - Forward (Vf) (Max) @ If
36 V @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2CL71Diotec Semiconductor4,4164878-2CL71CT-ND¥6.45000Parametric Equivalent
In-Stock: 4,658
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥3.97800¥39.78
100¥2.56120¥256.12
500¥1.94774¥973.87
1,000¥1.75001¥1,750.01
2,000¥1.58346¥3,166.92
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.37181¥8,230.86
12,000¥1.26523¥15,182.76
18,000¥1.21094¥21,796.92
30,000¥1.14995¥34,498.50
42,000¥1.11383¥46,780.86
60,000¥1.07874¥64,724.40
Manufacturers Standard Package