
RS3-2412D | |
|---|---|
DigiKey Part Number | 945-1568-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2412D |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2412D Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.62000 | ¥147.62 |
| 5 | ¥142.16200 | ¥710.81 |
| 10 | ¥139.85400 | ¥1,398.54 |
| 25 | ¥136.85840 | ¥3,421.46 |
| 50 | ¥134.63560 | ¥6,731.78 |
| 100 | ¥132.44480 | ¥13,244.48 |
| 250 | ¥129.59944 | ¥32,399.86 |
| 500 | ¥127.48530 | ¥63,742.65 |








