LM4510 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4510SDEV/NOPB

DigiKey Part Number
296-45753-ND
Manufacturer
Manufacturer Product Number
LM4510SDEV/NOPB
Description
EVAL BOARD FOR LM4510
Customer Reference
Detailed Description
LM4510 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
16V
Current - Output
120mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LM4510
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.