LM431BIM3X/NOPB | ||
---|---|---|
DigiKey Part Number | LM431BIM3X/NOPBTR-ND - Tape & Reel (TR) LM431BIM3X/NOPBCT-ND - Cut Tape (CT) LM431BIM3X/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM431BIM3X/NOPB | |
Description | IC VREF SHUNT ADJ 1% SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM431BIM3X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.58200 | ¥55.82 |
25 | ¥5.24400 | ¥131.10 |
100 | ¥4.27950 | ¥427.95 |
250 | ¥3.97496 | ¥993.74 |
500 | ¥3.38290 | ¥1,691.45 |
1,000 | ¥2.70629 | ¥2,706.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45260 | ¥7,357.80 |
6,000 | ¥2.28346 | ¥13,700.76 |
15,000 | ¥2.19889 | ¥32,983.35 |
30,000 | ¥2.11432 | ¥63,429.60 |