0ZCF0125FF2C | ||
---|---|---|
DigiKey Part Number | 507-1745-2-ND - Tape & Reel (TR) 507-1745-1-ND - Cut Tape (CT) 507-1745-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCF0125FF2C | |
Description | PTC RESET FUSE 33V 1.25A 2920 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCF0125FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
5 | ¥2.42200 | ¥12.11 |
10 | ¥2.30900 | ¥23.09 |
50 | ¥2.06180 | ¥103.09 |
100 | ¥1.92030 | ¥192.03 |
250 | ¥1.70660 | ¥426.65 |
500 | ¥1.42224 | ¥711.12 |
1,000 | ¥1.35110 | ¥1,351.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20883 | ¥2,417.66 |
4,000 | ¥1.13773 | ¥4,550.92 |
6,000 | ¥1.06662 | ¥6,399.72 |
10,000 | ¥0.99552 | ¥9,955.20 |