SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM431BCM3/NOPB

DigiKey Part Number
LM431BCM3/NOPBTR-ND - Tape & Reel (TR)
LM431BCM3/NOPBCT-ND - Cut Tape (CT)
LM431BCM3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431BCM3/NOPB
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431BCM3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,623
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.50000¥9.50
10¥6.87800¥68.78
25¥6.21080¥155.27
100¥5.48440¥548.44
250¥5.13760¥1,284.40
500¥4.92836¥2,464.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.75616¥4,756.16
2,000¥4.61437¥9,228.74
3,000¥4.54338¥13,630.14
5,000¥4.46472¥22,323.60
7,000¥4.41874¥30,931.18
10,000¥4.37452¥43,745.20
Manufacturers Standard Package