LM4132CMF-2.5/NOPB | ||
---|---|---|
DigiKey Part Number | LM4132CMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4132CMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4132CMF-2.5/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4132CMF-2.5/NOPB | |
Description | IC VREF SERIES 0.2% SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4132CMF-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥22.36200 | ¥223.62 |
25 | ¥21.14080 | ¥528.52 |
100 | ¥18.32160 | ¥1,832.16 |
250 | ¥17.38180 | ¥4,345.45 |
500 | ¥15.59662 | ¥7,798.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.15376 | ¥13,153.76 |
2,000 | ¥12.49607 | ¥24,992.14 |
5,000 | ¥12.02628 | ¥60,131.40 |