Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132BQ1MFT3.0

DigiKey Part Number
296-LM4132BQ1MFT3.0TR-ND - Tape & Reel (TR)
296-LM4132BQ1MFT3.0CT-ND - Cut Tape (CT)
296-LM4132BQ1MFT3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132BQ1MFT3.0
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132BQ1MFT3.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
285µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.4V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.55000¥33.55
10¥25.26400¥252.64
25¥23.19560¥579.89
100¥20.92210¥2,092.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥19.83800¥4,959.50
500¥19.18424¥9,592.12
750¥18.85684¥14,142.63
1,250¥18.49423¥23,117.79
1,750¥18.28221¥31,993.87
2,500¥18.07829¥45,195.72
Manufacturers Standard Package

Other Suppliers on DigiKey

32,073In Stock
Ships from Rochester Electronics, LLC