LM4050BIM3-5.0/NOPB | |
---|---|
DigiKey Part Number | LM4050BIM3-5.0/NOPBTR-ND - Tape & Reel (TR) LM4050BIM3-5.0/NOPBCT-ND - Cut Tape (CT) LM4050BIM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BIM3-5.0/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BIM3-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.40800 | ¥144.08 |
25 | ¥13.59560 | ¥339.89 |
100 | ¥11.58330 | ¥1,158.33 |
250 | ¥10.87644 | ¥2,719.11 |
500 | ¥9.51688 | ¥4,758.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.88542 | ¥7,885.42 |
2,000 | ¥7.34160 | ¥14,683.20 |
5,000 | ¥7.06967 | ¥35,348.35 |
10,000 | ¥6.79776 | ¥67,977.60 |