TR/3216TD12-R | ||
---|---|---|
DigiKey Part Number | 283-2805-2-ND - Tape & Reel (TR) 283-2805-1-ND - Cut Tape (CT) 283-2805-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR/3216TD12-R | |
Description | FUSE BRD MNT 12A 32VAC/VDC 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TR/3216TD12-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 64 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm) | |
DC Cold Resistance | 0.005 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.80000 | ¥21.80 |
5 | ¥20.80400 | ¥104.02 |
10 | ¥19.75800 | ¥197.58 |
50 | ¥15.94800 | ¥797.40 |
100 | ¥13.52080 | ¥1,352.08 |
250 | ¥13.17444 | ¥3,293.61 |
500 | ¥11.09438 | ¥5,547.19 |
1,000 | ¥9.88091 | ¥9,880.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.36082 | ¥23,402.05 |
5,000 | ¥8.66743 | ¥43,337.15 |