
LM3670MF-1.6/NOPB | |
|---|---|
DigiKey Part Number | LM3670MF-1.6/NOPBTR-ND - Tape & Reel (TR) LM3670MF-1.6/NOPBCT-ND - Cut Tape (CT) LM3670MF-1.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.6/NOPB |
Description | IC REG BUCK 1.6V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.52500 | ¥75.25 |
| 25 | ¥6.81080 | ¥170.27 |
| 100 | ¥6.02600 | ¥602.60 |
| 250 | ¥5.65168 | ¥1,412.92 |
| 500 | ¥5.42642 | ¥2,713.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.24085 | ¥5,240.85 |
| 2,000 | ¥5.08812 | ¥10,176.24 |
| 3,000 | ¥5.01168 | ¥15,035.04 |
| 5,000 | ¥4.92694 | ¥24,634.70 |
| 7,000 | ¥4.87741 | ¥34,141.87 |
| 10,000 | ¥4.82983 | ¥48,298.30 |



