


LM3554TME/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3554TME/NOPBTR-ND - Tape & Reel (TR) 296-LM3554TME/NOPBCT-ND - Cut Tape (CT) 296-LM3554TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3554TME/NOPB |
Description | IC LED DRVR RGLTR I2C 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 600mA (Flash) 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3554TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 600mA (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.00000 | ¥13.00 |
| 10 | ¥9.49600 | ¥94.96 |
| 25 | ¥8.61640 | ¥215.41 |
| 100 | ¥7.65130 | ¥765.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.19108 | ¥1,797.77 |
| 500 | ¥6.91408 | ¥3,457.04 |
| 750 | ¥6.77521 | ¥5,081.41 |
| 1,250 | ¥6.62134 | ¥8,276.67 |
| 1,750 | ¥6.53145 | ¥11,430.04 |
| 2,500 | ¥6.44501 | ¥16,112.52 |
| 6,250 | ¥6.25882 | ¥39,117.62 |
| 12,500 | ¥6.14663 | ¥76,832.88 |

