Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3525MX-L/NOPB

DigiKey Part Number
LM3525MX-L/NOPBTR-ND - Tape & Reel (TR)
LM3525MX-L/NOPBCT-ND - Cut Tape (CT)
LM3525MX-L/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3525MX-L/NOPB
Description
IC PWR SWITCH P-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3525MX-L/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3525M-H/NOPBTexas Instruments1,129LM3525M-H/NOPB-ND¥14.24000Parametric Equivalent
LM3525M-LTexas Instruments1LM3525M-L-ND¥13.73000Parametric Equivalent
LM3525M-L/NOPBTexas Instruments1,641LM3525M-L/NOPB-ND¥14.24000Parametric Equivalent
LM3525MX-H/NOPBTexas Instruments4,335LM3525MX-H/NOPBCT-ND¥11.16000Parametric Equivalent
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.46000¥11.46
10¥8.29900¥82.99
25¥7.51320¥187.83
100¥6.64570¥664.57
250¥6.23296¥1,558.24
500¥5.98408¥2,992.04
1,000¥5.87638¥5,876.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.56910¥13,922.75
Manufacturers Standard Package