LM3489MMX/NOPB | |
---|---|
DigiKey Part Number | 296-35277-2-ND - Tape & Reel (TR) 296-35277-1-ND - Cut Tape (CT) 296-35277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3489MMX/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3489MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 35V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.84040 | ¥271.01 |
100 | ¥9.23690 | ¥923.69 |
250 | ¥8.67356 | ¥2,168.39 |
500 | ¥7.58920 | ¥3,794.60 |
1,000 | ¥6.28819 | ¥6,288.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.85456 | ¥20,490.96 |
7,000 | ¥5.63771 | ¥39,463.97 |
10,500 | ¥5.42088 | ¥56,919.24 |